
Wurth Electronics 749119933 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| Frequency | 500kHz |
| Height | 12.5mm |
| Height - Seated (Max) | 12.5mm |
| Inductance | 127uH |
| Length | 13.5mm |
| Max Input Voltage (DC) | 57V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE |
| Width | 17.75mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749119933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.