The WE-FLEX pulse transformer from Wurth Electronics features a 1:1 turns ratio and a maximum operating temperature of 125°C. It is designed for surface mount applications and is compliant with RoHS regulations. The transformer has a maximum frequency of 1MHz and a maximum secondary current of 550mA. It measures 12.9mm in length, 9.2mm in width, and 6.2mm in depth.
Wurth Electronics 749196101 technical specifications.
| DC Resistance (DCR) | 344mR |
| Depth | 6.2mm |
| Inductance | 198.6uH |
| Isolation Voltage | 500V |
| Length | 12.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Secondary Current | 550mA |
| Series | WE-FLEX |
| Turns Ratio | 1:1 |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749196101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.