The WE-FLEX pulse transformer features a DC resistance of 344 milliohms and an inductance of 14.7 microhenries. It has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant. The transformer measures 6.2mm in depth, 9.2mm in width, and 12.9mm in length. It is designed for high-frequency applications, with a maximum frequency of 1MHz.
Wurth Electronics 749196121 technical specifications.
| DC Resistance (DCR) | 344mR |
| Depth | 6.2mm |
| Inductance | 14.7uH |
| Isolation Voltage | 500V |
| Length | 12.9mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Secondary Current | 550mA |
| Series | WE-FLEX |
| Turns Ratio | 1:1 |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749196121 to view detailed technical specifications.
No datasheet is available for this part.