The WE-FLEX pulse transformer is a surface mount component with a 1:1 turns ratio, capable of handling up to 950mA of secondary current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer's dimensions are 16.3mm in length, 12mm in width, and 7.4mm in depth. It is compliant with RoHS regulations and features a high isolation voltage of 500V. The WE-FLEX pulse transformer is designed for use in high-frequency applications, with a maximum frequency of 1MHz.
Wurth Electronics 749196201 technical specifications.
| DC Resistance (DCR) | 159mR |
| Depth | 7.4mm |
| Inductance | 140uH |
| Isolation Voltage | 500V |
| Length | 16.3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Secondary Current | 950mA |
| Series | WE-FLEX |
| Turns Ratio | 1:1 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749196201 to view detailed technical specifications.
No datasheet is available for this part.