
Wurth Electronics 749196211 technical specifications.
| DC Resistance (DCR) | 159mR |
| Depth | 7.4mm |
| Inductance | 21.6uH |
| Isolation Voltage | 500V |
| Length | 16.3mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Secondary Current | 950mA |
| Series | WE-FLEX |
| Turns Ratio | 1:1 |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749196211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
