
Wurth Electronics 749196501 technical specifications.
| DC Resistance (DCR) | 71.1mR |
| Depth | 10.8mm |
| Inductance | 196uH |
| Isolation Voltage | 500V |
| Length | 21mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Secondary Current | 1.7A |
| Series | WE-FLEX |
| Turns Ratio | 1:1 |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 749196501 to view detailed technical specifications.
No datasheet is available for this part.