The Wurth Electronics Flex Transformer 749197101 is a 1:1:1:1:1:1 turns ratio flex transformer designed for through-hole mounting with PC pin leads. It has a maximum DC resistance of 0.045 ohms on the primary side and a high potential of 500 volts AC. The device operates within a temperature range of -40 to 125 degrees Celsius and is available in a 14-terminal DIP package.
Wurth Electronics 749197101 technical specifications.
| Transformer Type | Flex Transformer |
| Turns Ratio | 1:1:1:1:1:1 |
| Maximum DCR Primary Side | 0.045Ohm |
| High Potential | 500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 749197101 to view detailed technical specifications.
No datasheet is available for this part.