Wurth Electronics 749197111 technical specifications.
| Transformer Type | Flex Transformer |
| Maximum DCR Primary Side | 0.045Ohm |
| High Potential | 500VAC |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 14 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package Type | DIP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 749197111 to view detailed technical specifications.
No datasheet is available for this part.