Wurth Electronics 749197121 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 35.56 |
| Length | 37.21 |
| Height | 31.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 749197121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.