Wurth Electronics 749197241 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 39.62 |
| Length | 40.39 |
| Height | 31.49 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 749197241 to view detailed technical specifications.
No datasheet is available for this part.