Surface mount datacom transformer for 10/100 BASE-T applications. Features a 1CT:1CT; 1CT:1CT turns ratio, 8 positions, 8 contacts, and 4 cores per jack. Operates from -40°C to 85°C, with tin/gold contact plating and shielded construction. Packaged on tape and reel for efficient assembly.
Wurth Electronics 7498011122R technical specifications.
| Color | Green, Yellow |
| Contact Material | Tin |
| Contact Plating | Tin, Gold |
| Direction | Up |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 8 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-LAN |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 7498011122R to view detailed technical specifications.
No datasheet is available for this part.