Wurth Electronics 750031353 technical specifications.
| Height - Seated (Max) | 12.7mm |
| Inductance | 11.3uH |
| Length | 17.75mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Turns Ratio | 5:1 |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750031353 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.