Wurth Electronics 750032050 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3A |
| Frequency | 400kHz |
| Height | 9.4mm |
| Height - Seated (Max) | 9.4mm |
| Inductance | 10uH |
| Length | 23.11mm |
| Max DC Current | 3A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Width | 18.01mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750032050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.