
Wurth Electronics 750032052 technical specifications.
| Capacitance | 0uF |
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1.06R |
| Height - Seated (Max) | 11.43mm |
| Inductance | 10uH |
| Isolation Voltage | 1kV |
| Length | 28.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 1:10 |
| Width | 21.97mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750032052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
