Wurth Electronics 750082111 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Series | WE-AMT, MID-AMT |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750082111 to view detailed technical specifications.
No datasheet is available for this part.