
Surface mount telecom transformer with a 1.67:1 turns ratio. Features 4 terminals and a maximum DCR of 0.35 Ohm on both primary and secondary sides. With a high potential rating of 3000VAC, this component measures 9.14mm in length, 4.39mm in depth, and 1.98mm in height.
Wurth Electronics 750082154 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 4 |
| Product Length (mm) | 9.14 |
| Product Depth (mm) | 4.39 |
| Product Height (mm) | 1.98 |
| Turns Ratio | 1.67:1 |
| Maximum DCR Primary Side | 0.35Ohm |
| Maximum DCR Secondary Side | 0.35Ohm |
| High Potential | 3000VAC |
| Cage Code | D3458 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750082154 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.