
Transformer 1:1.67 3000VAC 4.39 X 9.14mm 1.98 X Surface Mount
Wurth Electronics 750110007 technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 1.98mm |
| Inductance | 30uH |
| Length | 9.14mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | WE-AMT, MID-DAA |
| Turns Ratio | 1.67:1 |
| Width | 4.39mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750110007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
