Wurth Electronics 750110055 technical specifications.
| Width | 8.64 |
| Length | 6.73 |
| Number of Functions | 1 |
| Height | 3.55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750110055 to view detailed technical specifications.
No datasheet is available for this part.