
Wurth Electronics 750110056 technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 3.55mm |
| Inductance | 70uH |
| Length | 8.64mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | WE-AMT, MID-PMA |
| Turns Ratio | 1.08:1 |
| Width | 6.73mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750110056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.