Wurth Electronics 750310013 technical specifications.
| Current Rating | 2.6A |
| Frequency | 500kHz |
| Inductance | 127uH |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE, MID-POE |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.