Wurth Electronics 750310022 technical specifications.
| Width | 10.8 |
| Length | 13.35 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 33 |
| Manufacturer Series | 750310022 |
| Height | 8.89 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750310022 to view detailed technical specifications.
No datasheet is available for this part.