Wurth Electronics 750310031 technical specifications.
| Width | 13.34 |
| Length | 15.24 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 33 |
| Manufacturer Series | 750310031 |
| Height | 11.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750310031 to view detailed technical specifications.
No datasheet is available for this part.