Wurth Electronics 750310059 technical specifications.
| Width | 23.11 |
| Length | 25.91 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 36 |
| Height | 10.92 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750310059 to view detailed technical specifications.
No datasheet is available for this part.