
This WE-PoE MID-POE pulse transformer has a current rating of 2A and an output voltage of 5V. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The transformer measures 11.43mm in height, 13.34mm in length, and 15.24mm in width. It has a maximum input voltage of 57V and a minimum input voltage of 36V.
Wurth Electronics 750310062 technical specifications.
| Current Rating | 2A |
| DC Resistance (DCR) | 25mR |
| Frequency | 500kHz |
| Height | 11.43mm |
| Inductance | 127uH |
| Length | 13.34mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 2A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-PoE, MID-POE |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310062 to view detailed technical specifications.
No datasheet is available for this part.