
Wurth Electronics 750310349 technical specifications.
| Capacitance | 0uF |
| Package/Case | SMD/SMT |
| Current Rating | 18A |
| DC Resistance (DCR) | 500mR |
| Height | 23mm |
| Inductance | 5uH |
| Isolation Voltage | 1kV |
| Length | 42mm |
| Max DC Current | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 1:10 |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310349 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
