
The Wurth Electronics 750310355 is a pulse transformer with a current rating of 24A and a turns ratio of 1:10. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is designed for through hole or PCB mount and is packaged in a tray. It is compliant with RoHS regulations but not Reach SVHC compliant.
Wurth Electronics 750310355 technical specifications.
| Capacitance | 0uF |
| Current Rating | 24A |
| DC Resistance (DCR) | 250mR |
| Height | 23mm |
| Inductance | 2.5uH |
| Isolation Voltage | 1kV |
| Length | 42mm |
| Max DC Current | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 1:10 |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310355 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
