Wurth Electronics 750310377 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 13.46 |
| Length | 17.75 |
| Input Voltage-Max | 57 |
| Input Voltage-Min | 36 |
| Manufacturer Series | 750310377 |
| Height | 12.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750310377 to view detailed technical specifications.
No datasheet is available for this part.