Wurth Electronics 750310927 technical specifications.
| Current Rating | 2.5A |
| Inductance | 112uH |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750310927 to view detailed technical specifications.
No datasheet is available for this part.