
Wurth Electronics 750311267 technical specifications.
| Height | 34.29mm |
| Inductance | 625uH |
| Length | 37.34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Primary Winding(s) | Triple |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | WE-FB, MID-OLON |
| Termination | Through Hole |
| Turns Ratio | 2.24:1 |
| Width | 35.56mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311267 to view detailed technical specifications.
No datasheet is available for this part.