
Surface mount flyback transformer with 50µH primary inductance, rated for 2.25A maximum DC current. Features a 5:1 turns ratio and 1.5kV isolation voltage. Operates across a -40°C to 125°C temperature range with a 106mΩ DC resistance. Designed for 100kHz operation, this component is RoHS compliant and supplied on tape and reel.
Wurth Electronics 750311303 technical specifications.
| Current Rating | 2.25A |
| DC Resistance (DCR) | 106mR |
| Depth | 11.43mm |
| Frequency | 100kHz |
| Height | 11.43mm |
| Height - Seated (Max) | 11.43mm |
| Inductance | 50uH |
| Input Current | 4A |
| Isolation Voltage | 1.5kV |
| Length | 15.24mm |
| Max DC Current | 2.25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 50H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Termination | SMD/SMT |
| Turns Ratio | 5:1 |
| Width | 13.34mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
