Wurth Electronics 750311345 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 5600uH |
| Tolerance | 30% |
| Inductance Test Frequency | 10KHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.83Ohm |
| Lead Style | Pin |
| Product Length | 11mm |
| Product Depth | 17mm |
| Height | 17mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750311345 to view detailed technical specifications.
No datasheet is available for this part.