
Wurth Electronics 750311458 technical specifications.
| DC Resistance (DCR) | 35mR |
| Depth | 12.7mm |
| Frequency | 100kHz |
| Height - Seated (Max) | 12.7mm |
| Inductance | 15uH |
| Input Current | 4A |
| Isolation Voltage | 2.5kV |
| Length | 17.75mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Inductance | 15H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 3:1 |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
