
Wurth Electronics 750311475 technical specifications.
| Frequency | 39kHz |
| Height | 14.81mm |
| Inductance | 1.72mH |
| Length | 26.92mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Primary Winding(s) | Triple |
| RoHS Compliant | Yes |
| Secondary Current | 1.05A |
| Secondary Winding(s) | Dual |
| Series | WE-UNIT, MID-OLON |
| Termination | Through Hole |
| Turns Ratio | 4.18:1 |
| Width | 26.67mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.