Wurth Electronics 750311542 technical specifications.
| Transformer Type | Push Pull Transformer |
| Turns Ratio | 1:2.73 |
| Maximum DCR Primary Side | 0.75Ohm |
| Maximum DCR Secondary Side | 2Ohm |
| Primary Side Voltage | 5V |
| Secondary Side Voltage | 5V |
| Secondary Side Inductance | 500(Min)uH |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 1250VDC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Primary Frequency | 500KHz |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750311542 to view detailed technical specifications.
No datasheet is available for this part.