Surface mount flyback transformer with 9.07µH primary inductance, designed for 10V to 40V input voltage and capable of handling up to 8A maximum DC current. Features a 3:1 turns ratio, 1.5kV isolation voltage, and 15W output power. Operating temperature range from -40°C to 125°C, with a low DC resistance of 36mR. This RoHS compliant component is supplied on tape and reel.
Wurth Electronics 750311564 technical specifications.
| Current Rating | 8A |
| DC Resistance (DCR) | 36mR |
| Depth | 12.7mm |
| Frequency | 100kHz |
| Height | 12.7mm |
| Height - Seated (Max) | 12.7mm |
| Inductance | 9.07uH |
| Input Current | 100A |
| Isolation Voltage | 1.5kV |
| Length | 17.75mm |
| Max DC Current | 8A |
| Max Input Voltage | 40V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Primary Inductance | 9.07H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Turns Ratio | 3:1 |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.