
Wurth Electronics 750311620 technical specifications.
| Frequency | 120kHz |
| Height - Seated (Max) | 10.92mm |
| Length | 25.91mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 23.11mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.