Wurth Electronics 750311650 technical specifications.
| Current Rating | 180mA |
| Height | 13mm |
| Inductance | 45mH |
| Length | 15.75mm |
| Max Current Rating | 180mA |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| Primary Winding(s) | Single |
| Resistance | 10.05R |
| RoHS Compliant | Yes |
| Secondary Current | 200mA |
| Secondary Winding(s) | Single |
| Series | MID-D11 |
| Termination | Through Hole |
| Width | 8.71mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.