
Wurth Electronics 750311691 technical specifications.
| DC Resistance (DCR) | 315mR |
| Depth | 5.59mm |
| Frequency | 200kHz |
| Height - Seated (Max) | 5.59mm |
| Inductance | 60uH |
| Input Current | 3A |
| Isolation Voltage | 1.5kV |
| Length | 8.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Primary Inductance | 60H |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 5:1 |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.