Wurth Electronics 750311780 technical specifications.
| Package/Case | SMD/SMT |
| Height - Seated (Max) | 10.54mm |
| Length | 9.14mm |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 9.78mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311780 to view detailed technical specifications.
No datasheet is available for this part.