Wurth Electronics 750311819 technical specifications.
| Height | 12.7mm |
| Inductance | 270uH |
| Length | 13.97mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Primary Winding(s) | Single |
| Resistance | 135R |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | MID-LLIT |
| Termination | Through Hole |
| Turns Ratio | 1.375:1 |
| Width | 13.97mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.