Wurth Electronics 750311899 technical specifications.
| Max Current Rating | 90mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| RoHS Compliant | No |
| Series | MID-D11 |
| RoHS | Not Compliant |
Download the complete datasheet for Wurth Electronics 750311899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.