
The WE-FB pulse transformer has a DC resistance of 6mR and an inductance of 6.78uH. It can handle an input current of 3A and has an isolation voltage of 1.5kV. The transformer is available in a through hole and surface mount configuration and is packaged in cut tape quantities of 125. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Wurth Electronics 750311911 technical specifications.
| DC Resistance (DCR) | 6mR |
| Depth | 16mm |
| Height - Seated (Max) | 16mm |
| Inductance | 6.78uH |
| Input Current | 3A |
| Isolation Voltage | 1.5kV |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 125 |
| Packaging | Cut Tape |
| Primary Inductance | 6.78H |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | WE-FB |
| Turns Ratio | 3:1 |
| Width | 22.2mm |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750311911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.