Wurth Electronics 750312151 technical specifications.
| Transformer Type | Multi Winding Transformer |
| Turns Ratio | 1:1:1:1:1:1 |
| Maximum DCR Primary Side | 0.023/0.023/0.025Ohm |
| Maximum DCR Secondary Side | 0.025/0.026/0.026Ohm |
| Primary Side Inductance | 9.9uH |
| Secondary Side Inductance | 9.9uH |
| Primary Configuration | Triple |
| Secondary Configuration | Triple |
| High Potential | 500VAC |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 12 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750312151 to view detailed technical specifications.
No datasheet is available for this part.