The MID-CMCP common mode choke from Wurth Electronics features an inductance of 4mH and a maximum current rating of 2A. It is designed for through hole mounting and is packaged in a tray. The device is compliant with RoHS regulations and has an operating temperature range of -40°C to 125°C.
Wurth Electronics 750312184 technical specifications.
| Inductance | 4mH |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MID-CMCP |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750312184 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.