
Wurth Electronics 750312185 technical specifications.
| Inductance | 4.8mH |
| Max Current Rating | 2A |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MID-CMCP |
| Termination | Radial |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750312185 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
