Wurth Electronics 750312186 technical specifications.
| Package/Case | Radial |
| DC Resistance (DCR) | 128mR |
| Inductance | 696uH |
| Max DC Current | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Tray |
| Resistance | 128R |
| RoHS Compliant | Yes |
| Series | MID-LLIT |
| Termination | Radial |
| Test Frequency | 1kHz |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750312186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.