Wurth Electronics 750312279 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 22 |
| Length | 23 |
| Input Voltage-Max | 375 |
| Input Voltage-Min | 120 |
| Manufacturer Series | 750312279 |
| Height | 17.53 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wurth Electronics 750312279 to view detailed technical specifications.
No datasheet is available for this part.