Wurth Electronics 750312752 technical specifications.
| Turns Ratio | 2:1/2:1/2:1 |
| Maximum DCR Primary Side | 0.42(Typ)/0.105Ohm |
| Maximum DCR Secondary Side | 0.034Ohm |
| Maximum Input Voltage | 12V |
| Maximum Output Voltage | 5V |
| Maximum OCL Inductance | 0.022(Typ)mH |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750312752 to view detailed technical specifications.
No datasheet is available for this part.