Wurth Electronics 750312775 technical specifications.
| Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Wurth Electronics 750312775 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.