Wurth Electronics 750312846 technical specifications.
| Transformer Type | Flyback Transformer |
| Turns Ratio | 4:1 |
| Maximum DCR Primary Side | 0.26/0.95Ohm |
| Maximum DCR Secondary Side | 0.095Ohm |
| Maximum Input Voltage | 35V to 75V/5V |
| Maximum Output Voltage | 5V |
| Maximum OCL Inductance | 0.3mH |
| Mounting | Through Hole |
| Lead Style | PC Pin |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wurth Electronics 750312846 to view detailed technical specifications.
No datasheet is available for this part.